Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
40A
Gender
Male
Series
HC-K 6/36 ESTC
Type
Connector Insert
Pole Format
42P+E
Voltage Rating
160 V
Country of Origin
Germany
You may be interested in
HARTING Heavy Duty Power Connector Insert, 10 A, 40 A, Male, Han K Series, 43 ContactsBrand: HARTING
BD 32.483Each (Exc. Vat)
Stock information temporarily unavailable.
BD 20.130
BD 20.130 Each (Exc. Vat)
BD 22.143
BD 22.143 Each (inc. VAT)
Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-K 6/36 ESTC Series
1
BD 20.130
BD 20.130 Each (Exc. Vat)
BD 22.143
BD 22.143 Each (inc. VAT)
Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-K 6/36 ESTC Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 20.130 |
10 - 24 | BD 19.322 |
25 - 49 | BD 18.716 |
50+ | BD 18.183 |
You may be interested in
HARTING Heavy Duty Power Connector Insert, 10 A, 40 A, Male, Han K Series, 43 ContactsBrand: HARTING
BD 32.483Each (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
40A
Gender
Male
Series
HC-K 6/36 ESTC
Type
Connector Insert
Pole Format
42P+E
Voltage Rating
160 V
Country of Origin
Germany
You may be interested in
HARTING Heavy Duty Power Connector Insert, 10 A, 40 A, Male, Han K Series, 43 ContactsBrand: HARTING
BD 32.483Each (Exc. Vat)