Phoenix Contact D Sub Adapter Male 25 Way D-Sub to Male 25 Way D-Sub

Technical Document
Specifications
Brand
Phoenix ContactConverts From Gender
Male
Converts From Type
25 Way D-Sub
Converts To Gender
Male
Converts To Type
25 Way D-Sub
Country of Origin
Germany
Product details
Phoenix Contact D-Sub Gender Changers
From Phoenix Contact, a range of D-Sub gender changers. The D-sub adapters in this series have yellow chromate steel housings and copper alloy contacts. The gender changers are straight in orientation and are available in 9, 15, and 25 way male and female options. All connectors in this range have 4-40 UNC threads.
BD 33.880
BD 3.388 Each (In a Bag of 10) (Exc. Vat)
BD 37.268
BD 3.727 Each (In a Bag of 10) (inc. VAT)
10
BD 33.880
BD 3.388 Each (In a Bag of 10) (Exc. Vat)
BD 37.268
BD 3.727 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | BD 3.388 | BD 33.880 |
100 - 490 | BD 3.206 | BD 32.065 |
500 - 740 | BD 2.981 | BD 29.810 |
750 - 990 | BD 2.876 | BD 28.765 |
1000+ | BD 2.778 | BD 27.775 |
Technical Document
Specifications
Brand
Phoenix ContactConverts From Gender
Male
Converts From Type
25 Way D-Sub
Converts To Gender
Male
Converts To Type
25 Way D-Sub
Country of Origin
Germany
Product details
Phoenix Contact D-Sub Gender Changers
From Phoenix Contact, a range of D-Sub gender changers. The D-sub adapters in this series have yellow chromate steel housings and copper alloy contacts. The gender changers are straight in orientation and are available in 9, 15, and 25 way male and female options. All connectors in this range have 4-40 UNC threads.