Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
RJ45 Coding Rings
For Use With
RJ45 QUICKON Connector
Colour
Assorted
Material
Polyamide
Series
VS-08-RJ45-Q-COD-SET
Interface Type
RJ45
Product details
Phoenix Contact Variosub RJ45 IP20 QUICKON Plug Connector
Industrial strength RJ45 plug connector suitable for LAN CAT 5e applications. This RJ45 plug connector features QUICKON quick connect IDC technology for easy cable mounting. No specialist tools are required. The IDC connecting housing mounts to cables of 26 AWG to 23 AWG. The protective hood helps ensure a secure connection and a protection class of IP20. This RJ45 connector is also supplied with colour coding rings.
Features & Benefits
• Quick connect technology (IDC)
• Specialist tools not required
• Protective hood for IP20 protection
• Colour coded rings
• ≥ 1000 insertion/withdrawal cycles
Product Application Information
CAT 5e RJ45 connectors are used in physical network and telecommunication applications, and are commonly used to connect computers on to local area networks (LAN).
Standards
EN 50173, ISO / IEC 11801
BD 66.038
BD 66.038 Each (Exc. Vat)
BD 72.642
BD 72.642 Each (inc. VAT)
1
BD 66.038
BD 66.038 Each (Exc. Vat)
BD 72.642
BD 72.642 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 66.038 |
10 - 24 | BD 56.122 |
25 - 49 | BD 49.522 |
50+ | BD 45.826 |
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
RJ45 Coding Rings
For Use With
RJ45 QUICKON Connector
Colour
Assorted
Material
Polyamide
Series
VS-08-RJ45-Q-COD-SET
Interface Type
RJ45
Product details
Phoenix Contact Variosub RJ45 IP20 QUICKON Plug Connector
Industrial strength RJ45 plug connector suitable for LAN CAT 5e applications. This RJ45 plug connector features QUICKON quick connect IDC technology for easy cable mounting. No specialist tools are required. The IDC connecting housing mounts to cables of 26 AWG to 23 AWG. The protective hood helps ensure a secure connection and a protection class of IP20. This RJ45 connector is also supplied with colour coding rings.
Features & Benefits
• Quick connect technology (IDC)
• Specialist tools not required
• Protective hood for IP20 protection
• Colour coded rings
• ≥ 1000 insertion/withdrawal cycles
Product Application Information
CAT 5e RJ45 connectors are used in physical network and telecommunication applications, and are commonly used to connect computers on to local area networks (LAN).
Standards
EN 50173, ISO / IEC 11801