Phoenix Contact, PROT Circular Connector Seal Screw Plug diameter 13.5mm for use with Unoccupied M12 Sockets

Technical Document
Specifications
Brand
Phoenix ContactSeal Type
Screw Plug
For Use With
Unoccupied M12 Sockets
Length
12.97mm
Diameter
13.5mm
IP Rating
IP65, IP67
Series
PROT
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Phoenix Contact Sealing Cap
Sealing cap for unoccupied flush-type plugs & I/O field devices
BD 2.228
BD 0.446 Each (In a Pack of 5) (Exc. Vat)
BD 2.451
BD 0.491 Each (In a Pack of 5) (inc. VAT)
5
BD 2.228
BD 0.446 Each (In a Pack of 5) (Exc. Vat)
BD 2.451
BD 0.491 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactSeal Type
Screw Plug
For Use With
Unoccupied M12 Sockets
Length
12.97mm
Diameter
13.5mm
IP Rating
IP65, IP67
Series
PROT
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
Phoenix Contact Sealing Cap
Sealing cap for unoccupied flush-type plugs & I/O field devices