Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Panel Mount D-sub Connector Plug

RS Stock No.: 493-2254Brand: Phoenix ContactManufacturers Part No.: 1688379Distrelec Article No.: 30401184
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

60.0 V

Length

31.0mm

Width

12.6mm

Depth

41.8mm

Contact Material

Copper Alloy

Series

VS-09-ST-DSUB/10-MPT-0.5

Dimensions

31 x 12.6 x 41.8mm

Contact Plating

Gold over Nickel

Contact Size

1

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Phoenix Contact Variosub rewireable D-Sub Connectors

A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.

Features and Benefits

• Push-pull locking mechanism
• Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
• Up to IP67 protection rating and optional EMC protection
• Male and Female available
• Gold over nickel contacts
• 12.6mm wide
• IP20 protection

Typical Applications

The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.365

BD 13.365 Each (Exc. Vat)

BD 14.701

BD 14.701 Each (inc. VAT)

Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Panel Mount D-sub Connector Plug

BD 13.365

BD 13.365 Each (Exc. Vat)

BD 14.701

BD 14.701 Each (inc. VAT)

Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 13.365
25 - 74BD 12.292
75 - 199BD 11.358
200 - 399BD 10.989
400+BD 10.048

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

60.0 V

Length

31.0mm

Width

12.6mm

Depth

41.8mm

Contact Material

Copper Alloy

Series

VS-09-ST-DSUB/10-MPT-0.5

Dimensions

31 x 12.6 x 41.8mm

Contact Plating

Gold over Nickel

Contact Size

1

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Phoenix Contact Variosub rewireable D-Sub Connectors

A Phoenix Contact range of rewireable plug connectors specially designed for data technology in an industrial environment.

Features and Benefits

• Push-pull locking mechanism
• Contact inserts comprise of a conventional D-Sub connector mated to a PCB containing screw terminals for ease of use and re-use
• Up to IP67 protection rating and optional EMC protection
• Male and Female available
• Gold over nickel contacts
• 12.6mm wide
• IP20 protection

Typical Applications

The connectors are suitable for applications requiring a high degree of protection to high temperature or mechanical stress.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more