Phoenix Contact VS-09-BU-DSUB-FK 9 Way Panel Mount D-sub Connector Socket

RS Stock No.: 802-7747Brand: Phoenix ContactManufacturers Part No.: 1688829
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

125.0 V

Length

31.19mm

Width

12.93mm

Depth

23.2mm

Contact Material

Copper Alloy

Series

VS-09-BU-DSUB-FK

Dimensions

31.19 x 12.93 x 23.2mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

D-Sub - Connector Accessories

Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.

Crimp or Solder pins
Various positions available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 9.174

BD 9.174 Each (Exc. Vat)

BD 10.091

BD 10.091 Each (inc. VAT)

Phoenix Contact VS-09-BU-DSUB-FK 9 Way Panel Mount D-sub Connector Socket

BD 9.174

BD 9.174 Each (Exc. Vat)

BD 10.091

BD 10.091 Each (inc. VAT)

Phoenix Contact VS-09-BU-DSUB-FK 9 Way Panel Mount D-sub Connector Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 9.174
10 - 24BD 7.799
25 - 49BD 6.875
50 - 74BD 5.962
75+BD 5.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

125.0 V

Length

31.19mm

Width

12.93mm

Depth

23.2mm

Contact Material

Copper Alloy

Series

VS-09-BU-DSUB-FK

Dimensions

31.19 x 12.93 x 23.2mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

D-Sub - Connector Accessories

Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.

Crimp or Solder pins
Various positions available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in