Phoenix Contact VS-08-BU-RJ45/BU Series Single-Port RJ45 Modular Coupler, Cat5e, Shielded

RS Stock No.: 648-6674Brand: Phoenix ContactManufacturers Part No.: 1689064Distrelec Article No.: 30033934
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Type

Modular Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Length

21.6mm

Width

18.5mm

Depth

34.5mm

Series

VS-08-BU-RJ45/BU

Country of Origin

Germany

Product details

Phoenix Contact VARIOSUB RJ45 sockets

The phoenix contact VARIOSUB RJ45 range is the first RJ45 connector that can be used without tools.
These products use QUICKON self-stripping connection technology. The cable is easily inserted into the connector and is held against the terminal blade by a locking nut. This technology is reliable and highly resistant to the impacts and vibration frequently encountered in industrial environments. These components feature a push-pull latching mechanism for handling without the use of tools, which ensures that the coupling is securely held in place.

Features & Benefits

• All components required to create a RJ45 data socket for industrial applications.
• The RJ45 8-channel coupler models are designed for panel feed-through using mounting frames.
• They are available for Category 5 or Category 6.
• The mounting frame receives the coupler module.
• The seal supplied guarantees an IP67 protection index between the frame and the board.
• Features a frame cover for board mounting to ensure sealing when the socket module is not used.

You may be interested in
Stock information temporarily unavailable.

BD 6.462

BD 6.462 Each (Exc. Vat)

BD 7.108

BD 7.108 Each (inc. VAT)

Phoenix Contact VS-08-BU-RJ45/BU Series Single-Port RJ45 Modular Coupler, Cat5e, Shielded

BD 6.462

BD 6.462 Each (Exc. Vat)

BD 7.108

BD 7.108 Each (inc. VAT)

Phoenix Contact VS-08-BU-RJ45/BU Series Single-Port RJ45 Modular Coupler, Cat5e, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.462
10 - 24BD 6.303
25 - 49BD 6.264
50 - 99BD 6.237
100+BD 5.736
You may be interested in

Technical Document

Specifications

Type

Modular Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Length

21.6mm

Width

18.5mm

Depth

34.5mm

Series

VS-08-BU-RJ45/BU

Country of Origin

Germany

Product details

Phoenix Contact VARIOSUB RJ45 sockets

The phoenix contact VARIOSUB RJ45 range is the first RJ45 connector that can be used without tools.
These products use QUICKON self-stripping connection technology. The cable is easily inserted into the connector and is held against the terminal blade by a locking nut. This technology is reliable and highly resistant to the impacts and vibration frequently encountered in industrial environments. These components feature a push-pull latching mechanism for handling without the use of tools, which ensures that the coupling is securely held in place.

Features & Benefits

• All components required to create a RJ45 data socket for industrial applications.
• The RJ45 8-channel coupler models are designed for panel feed-through using mounting frames.
• They are available for Category 5 or Category 6.
• The mounting frame receives the coupler module.
• The seal supplied guarantees an IP67 protection index between the frame and the board.
• Features a frame cover for board mounting to ensure sealing when the socket module is not used.

You may be interested in