Technical Document
Specifications
Brand
Phoenix ContactOperating Voltage
30V dc
Number of Ports
6
Number of Ways
4
Connector Size
M12
Country of Origin
Germany
Stock information temporarily unavailable.
BD 55.891
BD 55.891 Each (Exc. Vat)
BD 61.480
BD 61.480 Each (inc. VAT)
Phoenix Contact Sensor Box, M12, 4 way, 6 port
1
BD 55.891
BD 55.891 Each (Exc. Vat)
BD 61.480
BD 61.480 Each (inc. VAT)
Phoenix Contact Sensor Box, M12, 4 way, 6 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactOperating Voltage
30V dc
Number of Ports
6
Number of Ways
4
Connector Size
M12
Country of Origin
Germany