Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
5.08mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Colour
Green
Voltage Rating
630 V
Series
SMKDS
Length
16mm
Material
Polyamide
Country of Origin
Germany
You may be interested in
Phoenix Contact SMKDS 3/ 2-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder TerminationBrand: Phoenix Contact
BD 0.829Each (In a Pack of 5) (Exc. Vat)
P.O.A.
Phoenix Contact SMKDS Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, Screw Termination
1
P.O.A.
Phoenix Contact SMKDS Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact SMKDS 3/ 2-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder TerminationBrand: Phoenix Contact
BD 0.829Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
5.08mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
24A
Colour
Green
Voltage Rating
630 V
Series
SMKDS
Length
16mm
Material
Polyamide
Country of Origin
Germany
You may be interested in
Phoenix Contact SMKDS 3/ 2-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder TerminationBrand: Phoenix Contact
BD 0.829Each (In a Pack of 5) (Exc. Vat)