Phoenix Contact, 7.62mm Pitch, GMSTB 2.5 HCV/ 3-ST-7.62, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
7.62mm
Series
GMSTB 2.5 HCV/ 3-ST-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide
Country of Origin
Germany
BD 135.575
BD 2.712 Each (In a Box of 50) (Exc. Vat)
BD 149.133
BD 2.983 Each (In a Box of 50) (inc. VAT)
50
BD 135.575
BD 2.712 Each (In a Box of 50) (Exc. Vat)
BD 149.133
BD 2.983 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
50 - 200 | BD 2.712 | BD 135.575 |
250+ | BD 2.299 | BD 114.950 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
7.62mm
Series
GMSTB 2.5 HCV/ 3-ST-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
1 kV
Colour
Green
Material
Polyamide
Country of Origin
Germany