Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact MKDS 5/ 2-9.5 Series PCB Terminal Block, 2-Contact, 9.52mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 803-0630Brand: Phoenix ContactManufacturers Part No.: 1714971Distrelec Article No.: 30048615
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

9.52mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

32A

Body Orientation

Straight

Colour

Green

Voltage Rating

1 kV

Series

MKDS 5/ 2-9.5

Depth

21.5mm

Material

PA (Insulate)

Width

19.04mm

Length

12.05mm

Country of Origin

Germany

Product details

Phoenix Contact 9.52mm COMBICON MKDS 5 Series PCB Terminal Blocks

9.52mm pitch COMBICON MKDS 5 Series PCB vertical through hole mount terminal blockswith a 6mm2 rising cage clamp screw connection. These 9.52mm MKDS 5 Series PCB terminal blocks are available with 2 and 3 position bases for versatile configurations.. Stock numbers 803-0611 and 803-0602 have anti-rotation pins.
For screw driver see 390-9641

Phoenix Contact COMBICON 9.52mm Pitch PCB Terminal Blocks

Stock information temporarily unavailable.

BD 1.062

BD 1.062 Each (Exc. Vat)

BD 1.168

BD 1.168 Each (inc. VAT)

Phoenix Contact MKDS 5/ 2-9.5 Series PCB Terminal Block, 2-Contact, 9.52mm Pitch, Through Hole Mount, 1-Row, Screw

BD 1.062

BD 1.062 Each (Exc. Vat)

BD 1.168

BD 1.168 Each (inc. VAT)

Phoenix Contact MKDS 5/ 2-9.5 Series PCB Terminal Block, 2-Contact, 9.52mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.062
10 - 24BD 1.034
25 - 49BD 0.984
50 - 99BD 0.957
100+BD 0.930

Technical Document

Specifications

Number Of Contacts

2

Pitch

9.52mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

32A

Body Orientation

Straight

Colour

Green

Voltage Rating

1 kV

Series

MKDS 5/ 2-9.5

Depth

21.5mm

Material

PA (Insulate)

Width

19.04mm

Length

12.05mm

Country of Origin

Germany

Product details

Phoenix Contact 9.52mm COMBICON MKDS 5 Series PCB Terminal Blocks

9.52mm pitch COMBICON MKDS 5 Series PCB vertical through hole mount terminal blockswith a 6mm2 rising cage clamp screw connection. These 9.52mm MKDS 5 Series PCB terminal blocks are available with 2 and 3 position bases for versatile configurations.. Stock numbers 803-0611 and 803-0602 have anti-rotation pins.
For screw driver see 390-9641

Phoenix Contact COMBICON 9.52mm Pitch PCB Terminal Blocks