Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 10.16mm Pitch, TPC 16/ 4-ST-10.16, 4 Way, Pluggable Terminal Block, Plug, Screw Termination, 1715196

RS Stock No.: 854-0073Brand: Phoenix ContactManufacturers Part No.: 1715196
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

10.16mm

Series

TPC 16/ 4-ST-10.16

Termination Method

Screw

Current Rating

76A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Silver

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 313.170

BD 15.658 Each (In a Box of 20) (Exc. Vat)

BD 344.487

BD 17.224 Each (In a Box of 20) (inc. VAT)

Phoenix Contact, 10.16mm Pitch, TPC 16/ 4-ST-10.16, 4 Way, Pluggable Terminal Block, Plug, Screw Termination, 1715196

BD 313.170

BD 15.658 Each (In a Box of 20) (Exc. Vat)

BD 344.487

BD 17.224 Each (In a Box of 20) (inc. VAT)

Phoenix Contact, 10.16mm Pitch, TPC 16/ 4-ST-10.16, 4 Way, Pluggable Terminal Block, Plug, Screw Termination, 1715196
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

10.16mm

Series

TPC 16/ 4-ST-10.16

Termination Method

Screw

Current Rating

76A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Silver

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more