Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact SPT 5/ 5-H-7.5-ZB Series PCB Terminal Block, 5-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage

RS Stock No.: 854-3066Brand: Phoenix ContactManufacturers Part No.: 1719228
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

5

Pitch

7.5mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

41A

Colour

Green

Voltage Rating

1 kV

Series

SPT 5/ 5-H-7.5-ZB

Material

Polyamide

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 137.225

BD 2.744 Each (In a Box of 50) (Exc. Vat)

BD 150.947

BD 3.018 Each (In a Box of 50) (inc. VAT)

Phoenix Contact SPT 5/ 5-H-7.5-ZB Series PCB Terminal Block, 5-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage

BD 137.225

BD 2.744 Each (In a Box of 50) (Exc. Vat)

BD 150.947

BD 3.018 Each (In a Box of 50) (inc. VAT)

Phoenix Contact SPT 5/ 5-H-7.5-ZB Series PCB Terminal Block, 5-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Pitch

7.5mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

41A

Colour

Green

Voltage Rating

1 kV

Series

SPT 5/ 5-H-7.5-ZB

Material

Polyamide

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more