Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PCB Terminal Block, 5mm Pitch, Through Hole Mount, 2-Row

RS Stock No.: 265-7342Brand: Phoenix ContactManufacturers Part No.: 1721032
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Pitch

5mm

Number Of Rows

2

Mounting Type

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

BD 78.925

BD 1.578 Each (In a Pack of 50) (Exc. Vat)

BD 86.817

BD 1.736 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact PCB Terminal Block, 5mm Pitch, Through Hole Mount, 2-Row

BD 78.925

BD 1.578 Each (In a Pack of 50) (Exc. Vat)

BD 86.817

BD 1.736 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact PCB Terminal Block, 5mm Pitch, Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pitch

5mm

Number Of Rows

2

Mounting Type

Through Hole

Country of Origin

China