Phoenix Contact MKKDS 1.5/ 3-5.08 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw

RS Stock No.: 193-0615Brand: Phoenix ContactManufacturers Part No.: 1725041Distrelec Article No.: 14841071
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

22A

Body Orientation

Straight

Colour

Green

Voltage Rating

250 V

Series

MKKDS 1.5/ 3-5.08

Depth

21.4mm

Length

17.78mm

Width

25.2mm

Country of Origin

Germany

Product details

Double Level PCB terminal blocks, COMBICON MKKDS - Phoenix Contact

The MKKDS series from Phoenix Contact are double layer terminal blocks from the very popular COMBICON range. They're screw-connection terminal blocks and have a low-temperature rise thanks to their impressive maximum contact force. they also boast well-known connection principles that allow you to use these terminal blocks worldwide and in most applications while also having latching on the side that enables a number of positions to be combined. Not to mention, the MKKDS series are designed to be wave soldered onto the PCB.

These PCB terminal blocks are rated for a nominal current of 17.5 A with a nominal voltage of 400 V. They boast Cu (Copper) alloy contact plates whilst being built in a green polyamide housing.

Features and benefits:

  • Double level terminal block with screw connections (M3)

  • 5.08mm pitch for great compatibility

  • Low temperature rise thanks to its maximum contact force

  • Conductor connection on several levels enables higher contact density

  • The latching on the side enables various numbers of positions to be combined

How do PCB terminal blocks work?

PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.

Approvals

UL (E60425); CSA (LR13631)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.680

BD 1.936 Each (In a Pack of 5) (Exc. Vat)

BD 10.648

BD 2.130 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKKDS 1.5/ 3-5.08 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw

BD 9.680

BD 1.936 Each (In a Pack of 5) (Exc. Vat)

BD 10.648

BD 2.130 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MKKDS 1.5/ 3-5.08 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 1.936BD 9.680
125 - 370BD 1.754BD 8.772
375 - 995BD 1.590BD 7.948
1000 - 1995BD 1.414BD 7.068
2000+BD 1.331BD 6.655

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

22A

Body Orientation

Straight

Colour

Green

Voltage Rating

250 V

Series

MKKDS 1.5/ 3-5.08

Depth

21.4mm

Length

17.78mm

Width

25.2mm

Country of Origin

Germany

Product details

Double Level PCB terminal blocks, COMBICON MKKDS - Phoenix Contact

The MKKDS series from Phoenix Contact are double layer terminal blocks from the very popular COMBICON range. They're screw-connection terminal blocks and have a low-temperature rise thanks to their impressive maximum contact force. they also boast well-known connection principles that allow you to use these terminal blocks worldwide and in most applications while also having latching on the side that enables a number of positions to be combined. Not to mention, the MKKDS series are designed to be wave soldered onto the PCB.

These PCB terminal blocks are rated for a nominal current of 17.5 A with a nominal voltage of 400 V. They boast Cu (Copper) alloy contact plates whilst being built in a green polyamide housing.

Features and benefits:

  • Double level terminal block with screw connections (M3)

  • 5.08mm pitch for great compatibility

  • Low temperature rise thanks to its maximum contact force

  • Conductor connection on several levels enables higher contact density

  • The latching on the side enables various numbers of positions to be combined

How do PCB terminal blocks work?

PCB terminal blocks simply allow you to connect wire into a socket that then transmits the data to the PCB. They work having you plug in a wire of the correct AWG into the socket that is then usually locked down by either a screw or spring-cage for a strong connection. This connection is also connected to the output pins that have been soldered onto the PCB.

Approvals

UL (E60425); CSA (LR13631)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more