Phoenix Contact MPT 0.5/2-2.54 Series PCB Terminal, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 220-4260Brand: Phoenix ContactManufacturers Part No.: 1725656Distrelec Article No.: 14835401
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

MPT 0.5/2-2.54

Depth

8.5mm

Length

6.2mm

Material

Nylon

Width

5.54mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 5.060

BD 1.012 Each (In a Pack of 5) (Exc. Vat)

BD 5.566

BD 1.113 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MPT 0.5/2-2.54 Series PCB Terminal, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

BD 5.060

BD 1.012 Each (In a Pack of 5) (Exc. Vat)

BD 5.566

BD 1.113 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact MPT 0.5/2-2.54 Series PCB Terminal, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

2

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Straight

Colour

Green

Voltage Rating

320 V

Series

MPT 0.5/2-2.54

Depth

8.5mm

Length

6.2mm

Material

Nylon

Width

5.54mm

Country of Origin

Germany

You may be interested in