Phoenix Contact MPT 0.5/ 3-2.54 Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw

Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/ 3-2.54
Depth
8.5mm
Length
8.08mm
Material
Nylon
Width
6.2mm
Country of Origin
Germany
BD 7.150
BD 1.430 Each (In a Pack of 5) (Exc. Vat)
BD 7.865
BD 1.573 Each (In a Pack of 5) (inc. VAT)
5
BD 7.150
BD 1.430 Each (In a Pack of 5) (Exc. Vat)
BD 7.865
BD 1.573 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | BD 1.430 | BD 7.150 |
75 - 245 | BD 1.304 | BD 6.518 |
250 - 495 | BD 1.182 | BD 5.912 |
500 - 995 | BD 1.100 | BD 5.500 |
1000+ | BD 1.045 | BD 5.225 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/ 3-2.54
Depth
8.5mm
Length
8.08mm
Material
Nylon
Width
6.2mm
Country of Origin
Germany