Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/9-2.54
Depth
8.5mm
Material
Polyamide
Width
6.2mm
Length
23.32mm
Country of Origin
Germany
BD 11.688
BD 2.338 Each (In a Pack of 5) (Exc. Vat)
BD 12.857
BD 2.572 Each (In a Pack of 5) (inc. VAT)
5
BD 11.688
BD 2.338 Each (In a Pack of 5) (Exc. Vat)
BD 12.857
BD 2.572 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 2.338 | BD 11.688 |
125 - 370 | BD 2.030 | BD 10.148 |
375 - 995 | BD 1.864 | BD 9.322 |
1000 - 1995 | BD 1.672 | BD 8.360 |
2000+ | BD 1.612 | BD 8.058 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
MPT 0.5/9-2.54
Depth
8.5mm
Material
Polyamide
Width
6.2mm
Length
23.32mm
Country of Origin
Germany