Phoenix Contact MKDS 1/12-3.81 SMD BK Series PCB Terminal Block, 12-Contact, 3.81mm Pitch, Screw Termination

RS Stock No.: 854-3303Brand: Phoenix ContactManufacturers Part No.: 1727324
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

12

Pitch

3.81mm

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Voltage Rating

250 V

Series

MKDS 1/12-3.81 SMD BK

Length

7.3mm

Material

Polyamide

Country of Origin

Poland

Stock information temporarily unavailable.

BD 40.370

BD 4.037 Each (In a Box of 10) (Exc. Vat)

BD 44.407

BD 4.441 Each (In a Box of 10) (inc. VAT)

Phoenix Contact MKDS 1/12-3.81 SMD BK Series PCB Terminal Block, 12-Contact, 3.81mm Pitch, Screw Termination

BD 40.370

BD 4.037 Each (In a Box of 10) (Exc. Vat)

BD 44.407

BD 4.441 Each (In a Box of 10) (inc. VAT)

Phoenix Contact MKDS 1/12-3.81 SMD BK Series PCB Terminal Block, 12-Contact, 3.81mm Pitch, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Pitch

3.81mm

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Voltage Rating

250 V

Series

MKDS 1/12-3.81 SMD BK

Length

7.3mm

Material

Polyamide

Country of Origin

Poland