Technical Document
Specifications
Brand
Phoenix ContactPitch
5.08mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
13.5A
Voltage Rating
250 V
Series
MKDSN 1.5/5-5.08
Material
Nylon
Country of Origin
Germany
Product details
Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks
The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
Features and benefits:
- Allows connection of two conductors
- Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve
- Worldwide known connection gives you maximum extensive compatibility
- Latching on the side of the unit enables various mounting positions to be combined
- Nominal current of 13.5 A
- Allows quick and easy connection to circuit boards once you've soldered it
- 5.08 mm Pitch
BD 5.775
BD 1.155 Each (In a Pack of 5) (Exc. Vat)
BD 6.353
BD 1.271 Each (In a Pack of 5) (inc. VAT)
5
BD 5.775
BD 1.155 Each (In a Pack of 5) (Exc. Vat)
BD 6.353
BD 1.271 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | BD 1.155 | BD 5.775 |
75 - 245 | BD 1.062 | BD 5.308 |
250 - 495 | BD 0.974 | BD 4.868 |
500 - 995 | BD 0.913 | BD 4.565 |
1000+ | BD 0.858 | BD 4.290 |
Technical Document
Specifications
Brand
Phoenix ContactPitch
5.08mm
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
13.5A
Voltage Rating
250 V
Series
MKDSN 1.5/5-5.08
Material
Nylon
Country of Origin
Germany
Product details
Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks
The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
Features and benefits:
- Allows connection of two conductors
- Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve
- Worldwide known connection gives you maximum extensive compatibility
- Latching on the side of the unit enables various mounting positions to be combined
- Nominal current of 13.5 A
- Allows quick and easy connection to circuit boards once you've soldered it
- 5.08 mm Pitch