Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Wave Soldering
Gender
Male
Termination Method
PCB
Type
Printed Circuit Board Terminal
Current Rating
9A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
200 V
Series
5, SPTA 1/ 2-3
Width
7.6mm
Depth
12.4mm
Material
Polyamide
Length
10mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON SPTA 3.5mm 25° Angled PCB Terminal Blocks
Professional Phoenix Contact SPTA series wire to board 3.5 mm pitch connector featuring a 45° PCB connection direction
3.5 mm Pitch
Spring cage connection
Wire to Board
Green
BD 0.632
BD 0.632 Each (Exc. Vat)
BD 0.695
BD 0.695 Each (inc. VAT)
1
BD 0.632
BD 0.632 Each (Exc. Vat)
BD 0.695
BD 0.695 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.632 |
10 - 24 | BD 0.588 |
25 - 49 | BD 0.544 |
50 - 99 | BD 0.500 |
100+ | BD 0.468 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Wave Soldering
Gender
Male
Termination Method
PCB
Type
Printed Circuit Board Terminal
Current Rating
9A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
200 V
Series
5, SPTA 1/ 2-3
Width
7.6mm
Depth
12.4mm
Material
Polyamide
Length
10mm
Country of Origin
Germany
Product details
Phoenix Contact COMBICON SPTA 3.5mm 25° Angled PCB Terminal Blocks
Professional Phoenix Contact SPTA series wire to board 3.5 mm pitch connector featuring a 45° PCB connection direction
3.5 mm Pitch
Spring cage connection
Wire to Board
Green