Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
12A
Body Orientation
Right Angle
Voltage Rating
300 V
Length
40mm
Width
15mm
Depth
18.2mm
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/8-5.08, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
BD 4.968Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Phoenix Contact PCB Terminal Block, 8-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Phoenix Contact PCB Terminal Block, 8-Contact, 5mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/8-5.08, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
BD 4.968Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
12A
Body Orientation
Right Angle
Voltage Rating
300 V
Length
40mm
Width
15mm
Depth
18.2mm
You may be interested in
Phoenix Contact, 5.08mm Pitch, MSTB 2.5/8-5.08, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
BD 4.968Each (In a Pack of 5) (Exc. Vat)