Phoenix Contact, 5.0mm Pitch, COMBICON MSTBVA, 3 Way, , Pluggable Terminal Block, Header, Solder Termination, 1755529

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
5.0mm
Series
COMBICON MSTBVA
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
320.0 V
Contact Material
Tin
Distrelec Product Id
14845186
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTBVA 5.0mm Terminal Block Headers
Professional Phoenix Contact MSTBVA series wire to board through hole headers
Various positions available
Wire to Board
Solder termination
Grey
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
BD 0.583
BD 0.583 Each (Exc. Vat)
BD 0.641
BD 0.641 Each (inc. VAT)
1
BD 0.583
BD 0.583 Each (Exc. Vat)
BD 0.641
BD 0.641 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.583 |
10 - 24 | BD 0.495 |
25 - 49 | BD 0.434 |
50 - 99 | BD 0.385 |
100+ | BD 0.363 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
3
Pitch
5.0mm
Series
COMBICON MSTBVA
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
320.0 V
Contact Material
Tin
Distrelec Product Id
14845186
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTBVA 5.0mm Terminal Block Headers
Professional Phoenix Contact MSTBVA series wire to board through hole headers
Various positions available
Wire to Board
Solder termination
Grey