Phoenix Contact, 5.08mm Pitch, MSTB 2.5/8-5.08, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 189-6060Brand: Phoenix ContactManufacturers Part No.: 1757077Distrelec Article No.: 14841334
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Series

MSTB 2.5/8-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Wire Size

30 → 12 AWG

Contact Plating

Tin

Material

Nylon

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

CLASSIC COMBICON MSTB - Features and Benefits:

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.358

BD 4.472 Each (In a Pack of 5) (Exc. Vat)

BD 24.594

BD 4.919 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/8-5.08, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

BD 22.358

BD 4.472 Each (In a Pack of 5) (Exc. Vat)

BD 24.594

BD 4.919 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/8-5.08, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 4.472BD 22.358
125 - 370BD 4.026BD 20.130
375 - 995BD 3.619BD 18.095
1000 - 1995BD 3.223BD 16.115
2000+BD 3.036BD 15.180

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Series

MSTB 2.5/8-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Wire Size

30 → 12 AWG

Contact Plating

Tin

Material

Nylon

Contact Material

Copper Alloy

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

CLASSIC COMBICON MSTB - Features and Benefits:

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more