Phoenix Contact, 5.08mm Pitch, MSTB 2.5/12-ST-5.08, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

RS Stock No.: 189-6098Brand: Phoenix ContactManufacturers Part No.: 1757116Distrelec Article No.: 14841335
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Series

MSTB 2.5/12-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Wire Size

30 → 12 AWG

Material

Nylon

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

CLASSIC COMBICON MSTB - Features and Benefits:

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life

Stock information temporarily unavailable.

BD 33.468

BD 6.694 Each (In a Pack of 5) (Exc. Vat)

BD 36.815

BD 7.363 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/12-ST-5.08, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw

BD 33.468

BD 6.694 Each (In a Pack of 5) (Exc. Vat)

BD 36.815

BD 7.363 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/12-ST-5.08, 12 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 6.694BD 33.468
125 - 370BD 5.902BD 29.508
375 - 995BD 5.302BD 26.510
1000 - 1995BD 4.174BD 20.872
2000+BD 3.509BD 17.545

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Series

MSTB 2.5/12-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Wire Size

30 → 12 AWG

Material

Nylon

Contact Plating

Tin

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

CLASSIC COMBICON MSTB - Features and Benefits:

• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life