Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
5.08mm
Series
COMBICON MSTBA
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers
The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
Features and benefits:
- Well known mounting principle allows for worldwide use
- The MSTBA series can be used for all PCB connectors thanks to allowing multiple connection technologies
- Built from a durable Polyamide material
- Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)
- Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors
BD 7.865
BD 1.573 Each (In a Pack of 5) (Exc. Vat)
BD 8.651
BD 1.730 Each (In a Pack of 5) (inc. VAT)
5
BD 7.865
BD 1.573 Each (In a Pack of 5) (Exc. Vat)
BD 8.651
BD 1.730 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | BD 1.573 | BD 7.865 |
75 - 245 | BD 1.458 | BD 7.288 |
250 - 495 | BD 1.276 | BD 6.380 |
500 - 995 | BD 1.194 | BD 5.968 |
1000+ | BD 1.166 | BD 5.830 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
5.08mm
Series
COMBICON MSTBA
Number Of Rows
1
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTBA 5.08mm Terminal Block Headers
The MSTBA connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTBA connectors feature a closed contour to help ensure the plug-in connector has good stability.
The connectors are 5.08mm pitched, have tin-plated surfaces and are designed to be wave soldered onto PCB's.
Features and benefits:
- Well known mounting principle allows for worldwide use
- The MSTBA series can be used for all PCB connectors thanks to allowing multiple connection technologies
- Built from a durable Polyamide material
- Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)
- Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors