Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5.08mm
Series
MSTB 2.5/8-ST-5.08 BD:1-8
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
12 → 24 AWG
Material
Polyamide
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life
BD 4.758
BD 4.758 Each (Exc. Vat)
BD 5.234
BD 5.234 Each (inc. VAT)
1
BD 4.758
BD 4.758 Each (Exc. Vat)
BD 5.234
BD 5.234 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.758 |
10 - 24 | BD 4.010 |
25 - 49 | BD 3.663 |
50 - 99 | BD 3.366 |
100+ | BD 3.091 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
8
Pitch
5.08mm
Series
MSTB 2.5/8-ST-5.08 BD:1-8
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
12 → 24 AWG
Material
Polyamide
Contact Plating
Tin
Contact Material
Copper Alloy
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks
A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).
CLASSIC COMBICON MSTB - Features and Benefits:
• Secure screw connection
• Well-known connection principle allows you to use worldwide
• Maximum contact force gives low temperature rise
• Long service life