Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Right Angle Cable Mount PCB Terminal Block, 2-Contact, 1-Row, 5.08mm Pitch, Screw Down Termination

RS Stock No.: 101-6652Brand: Phoenix ContactManufacturers Part No.: 1759017+1757019
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

5.08mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

Screw Down

Current Rating

12A

Voltage Rating

250 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Phoenix Contact Right Angle Cable Mount PCB Terminal Block, 2-Contact, 1-Row, 5.08mm Pitch, Screw Down Termination

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Phoenix Contact Right Angle Cable Mount PCB Terminal Block, 2-Contact, 1-Row, 5.08mm Pitch, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

5.08mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

Screw Down

Current Rating

12A

Voltage Rating

250 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more