Phoenix Contact, 7.5mm Pitch, COMBICON MSTB, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

RS Stock No.: 254-4731Brand: Phoenix ContactManufacturers Part No.: 1766039
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

7.5mm

Series

COMBICON MSTB

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 35.475

BD 0.710 Each (In a Pack of 50) (Exc. Vat)

BD 39.023

BD 0.781 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, 7.5mm Pitch, COMBICON MSTB, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder

BD 35.475

BD 0.710 Each (In a Pack of 50) (Exc. Vat)

BD 39.023

BD 0.781 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, 7.5mm Pitch, COMBICON MSTB, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

7.5mm

Series

COMBICON MSTB

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more