Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
7.62mm
Series
GMSTB 2.5/ 4-ST-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide
Product details
Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors
A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.
Features and Benefits
• 180° wire entry
• Pitch of 7.62 mm for when you need increased voltage
• Wire to wire
• Screw connection
• Various positions
• 24-12 wire gauge range
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
BD 178.200
BD 3.564 Each (In a Box of 50) (Exc. Vat)
BD 196.020
BD 3.920 Each (In a Box of 50) (inc. VAT)
50
BD 178.200
BD 3.564 Each (In a Box of 50) (Exc. Vat)
BD 196.020
BD 3.920 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 450 | BD 3.564 | BD 178.200 |
500 - 1200 | BD 2.888 | BD 144.375 |
1250 - 2450 | BD 2.717 | BD 135.850 |
2500 - 4950 | BD 2.574 | BD 128.700 |
5000+ | BD 2.442 | BD 122.100 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
7.62mm
Series
GMSTB 2.5/ 4-ST-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide
Product details
Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Connectors
A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination.
Features and Benefits
• 180° wire entry
• Pitch of 7.62 mm for when you need increased voltage
• Wire to wire
• Screw connection
• Various positions
• 24-12 wire gauge range
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0