Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 5.08mm Pitch, MSTBP 2.5/14-ST-5.08, 14 Way, Pluggable Terminal Block, Plug, Screw Termination, 1769133

RS Stock No.: 882-2823Brand: Phoenix ContactManufacturers Part No.: 1769133
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

14

Pitch

5.08mm

Series

MSTBP 2.5/14-ST-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 435.600

BD 8.712 Each (In a Box of 50) (Exc. Vat)

BD 479.160

BD 9.583 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTBP 2.5/14-ST-5.08, 14 Way, Pluggable Terminal Block, Plug, Screw Termination, 1769133

BD 435.600

BD 8.712 Each (In a Box of 50) (Exc. Vat)

BD 479.160

BD 9.583 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTBP 2.5/14-ST-5.08, 14 Way, Pluggable Terminal Block, Plug, Screw Termination, 1769133
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

14

Pitch

5.08mm

Series

MSTBP 2.5/14-ST-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more