Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Current Rating
16A
Gender
Male
Series
B6
Type
Connector Insert
Voltage Rating
500 V
Country of Origin
Germany
You may be interested in
Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HEAVYCON B6 Series, 6 ContactsBrand: Phoenix Contact
BD 6.371Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Connector Insert, 6 Way, 16A, Male, B6, 500 V
1
P.O.A.
Phoenix Contact Connector Insert, 6 Way, 16A, Male, B6, 500 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HEAVYCON B6 Series, 6 ContactsBrand: Phoenix Contact
BD 6.371Each (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Current Rating
16A
Gender
Male
Series
B6
Type
Connector Insert
Voltage Rating
500 V
Country of Origin
Germany
You may be interested in
Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HEAVYCON B6 Series, 6 ContactsBrand: Phoenix Contact
BD 6.371Each (Exc. Vat)