Phoenix Contact, 2.5mm Pitch, PTSM 0.5/ 8-P-2.5, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

RS Stock No.: 712-4493Brand: Phoenix ContactManufacturers Part No.: 1778890
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

2.5mm

Series

PTSM 0.5/ 8-P-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

6A

Voltage Rating

160 V

Colour

Black

Contact Material

Copper Alloy

Contact Plating

Tin

Product details

Plug connectors - PTSM

The PTSM family uses push in leg spring technology and allows connection of solid and stranded conductors.

For header see stock number 712-4497 typical

2.5 mm Push-In leg Spring - Phoenix Contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 10.175

BD 2.035 Each (In a Pack of 5) (Exc. Vat)

BD 11.193

BD 2.239 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, PTSM 0.5/ 8-P-2.5, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

BD 10.175

BD 2.035 Each (In a Pack of 5) (Exc. Vat)

BD 11.193

BD 2.239 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 2.5mm Pitch, PTSM 0.5/ 8-P-2.5, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 2.035BD 10.175
125 - 370BD 1.859BD 9.295
375 - 995BD 1.810BD 9.048
1000 - 1995BD 1.788BD 8.938
2000+BD 1.766BD 8.828

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

2.5mm

Series

PTSM 0.5/ 8-P-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

6A

Voltage Rating

160 V

Colour

Black

Contact Material

Copper Alloy

Contact Plating

Tin

Product details

Plug connectors - PTSM

The PTSM family uses push in leg spring technology and allows connection of solid and stranded conductors.

For header see stock number 712-4497 typical

2.5 mm Push-In leg Spring - Phoenix Contact

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in