Phoenix Contact, 5.08mm Pitch, IC 2.5/12-G-5.08, 12 Way, Right Angle, Pluggable Terminal Block, Inverted Header,

RS Stock No.: 292-9278Brand: Phoenix ContactManufacturers Part No.: 1786501
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

12

Pitch

5.08mm

Series

IC 2.5/12-G-5.08

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

320.0 V

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers

CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605

Stock information temporarily unavailable.

BD 26.180

BD 5.236 Each (In a Pack of 5) (Exc. Vat)

BD 28.798

BD 5.760 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, IC 2.5/12-G-5.08, 12 Way, Right Angle, Pluggable Terminal Block, Inverted Header,

BD 26.180

BD 5.236 Each (In a Pack of 5) (Exc. Vat)

BD 28.798

BD 5.760 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, IC 2.5/12-G-5.08, 12 Way, Right Angle, Pluggable Terminal Block, Inverted Header,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70BD 5.236BD 26.180
75 - 245BD 4.758BD 23.788
250 - 495BD 4.064BD 20.322
500 - 995BD 3.938BD 19.690
1000+BD 3.751BD 18.755

Technical Document

Specifications

Pluggable Terminal Block Type

Inverted Header

Number Of Contacts

12

Pitch

5.08mm

Series

IC 2.5/12-G-5.08

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

320.0 V

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers

CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605