Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
2.54mm
Mounting Type
Through Hole
Gender
Female
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
6A
Colour
Green
Voltage Rating
320 V
Series
FFKDSA1/V-2.54- 8
Length
12.6mm
Stock information temporarily unavailable.
BD 93.775
BD 1.876 Each (In a Box of 50) (Exc. Vat)
BD 103.153
BD 2.064 Each (In a Box of 50) (inc. VAT)
Phoenix Contact FFKDSA1/V-2.54- 8 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Through Hole Mount, Spring Cage
50
BD 93.775
BD 1.876 Each (In a Box of 50) (Exc. Vat)
BD 103.153
BD 2.064 Each (In a Box of 50) (inc. VAT)
Phoenix Contact FFKDSA1/V-2.54- 8 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Through Hole Mount, Spring Cage
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
2.54mm
Mounting Type
Through Hole
Gender
Female
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
6A
Colour
Green
Voltage Rating
320 V
Series
FFKDSA1/V-2.54- 8
Length
12.6mm