Phoenix Contact FFKDSA1/V-2.54-4 Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row

RS Stock No.: 856-1275Brand: Phoenix ContactManufacturers Part No.: 1789595
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

4

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Series

FFKDSA1/V-2.54-4

Country of Origin

Germany

Stock information temporarily unavailable.

BD 73.700

BD 1.474 Each (In a Pack of 50) (Exc. Vat)

BD 81.070

BD 1.621 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact FFKDSA1/V-2.54-4 Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row

BD 73.700

BD 1.474 Each (In a Pack of 50) (Exc. Vat)

BD 81.070

BD 1.621 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact FFKDSA1/V-2.54-4 Series PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Series

FFKDSA1/V-2.54-4

Country of Origin

Germany