Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
12A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
320 V
Series
MFKDSP/ 6-5.08
Depth
12.8mm
Length
30.48mm
Material
Polyamide
Width
16.2mm
Country of Origin
Poland
Product details
Phoenix Contact MFKDSP 5.08mm PCB Terminal Block with Push-In Spring Connection
MFKDSP 5.08mm pitch vertical mounting PCB terminal block with a push-in spring cage connection for solid or stranded conductors with ferrules and a 45° connection entry angle. Stranded conductors without ferrules are connected by opening the terminal point with an orange interlocking lever. Double solder pins are used for secure mounting on the PCB.
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605
BD 55.825
BD 1.116 Each (In a Pack of 50) (Exc. Vat)
BD 61.407
BD 1.228 Each (In a Pack of 50) (inc. VAT)
50
BD 55.825
BD 1.116 Each (In a Pack of 50) (Exc. Vat)
BD 61.407
BD 1.228 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
12A
Body Orientation
Right Angle
Colour
Green
Voltage Rating
320 V
Series
MFKDSP/ 6-5.08
Depth
12.8mm
Length
30.48mm
Material
Polyamide
Width
16.2mm
Country of Origin
Poland
Product details
Phoenix Contact MFKDSP 5.08mm PCB Terminal Block with Push-In Spring Connection
MFKDSP 5.08mm pitch vertical mounting PCB terminal block with a push-in spring cage connection for solid or stranded conductors with ferrules and a 45° connection entry angle. Stranded conductors without ferrules are connected by opening the terminal point with an orange interlocking lever. Double solder pins are used for secure mounting on the PCB.
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605