Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
Terminal Block
Current Rating
41A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1 kV
Series
PLH 5/3-7.5-ZF
Width
37.1mm
Depth
22.8mm
Length
25.5mm
Material
Polyamide
Product details
Phoenix Contact COMBICON PLH 7.5 mm PCB Terminal Blocks
The 7.5 mm pitch PLH series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLH PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLH PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLH PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLH Terminal Block.
Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks
BD 15.015
BD 3.003 Each (In a Pack of 5) (Exc. Vat)
BD 16.517
BD 3.303 Each (In a Pack of 5) (inc. VAT)
5
BD 15.015
BD 3.003 Each (In a Pack of 5) (Exc. Vat)
BD 16.517
BD 3.303 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 245 | BD 3.003 | BD 15.015 |
| 250 - 995 | BD 2.937 | BD 14.685 |
| 1000 - 2495 | BD 2.910 | BD 14.548 |
| 2500 - 4995 | BD 2.882 | BD 14.410 |
| 5000+ | BD 2.854 | BD 14.272 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
Terminal Block
Current Rating
41A
Body Orientation
Horizontal
Colour
Green
Voltage Rating
1 kV
Series
PLH 5/3-7.5-ZF
Width
37.1mm
Depth
22.8mm
Length
25.5mm
Material
Polyamide
Product details
Phoenix Contact COMBICON PLH 7.5 mm PCB Terminal Blocks
The 7.5 mm pitch PLH series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLH PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLH PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLH PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLH Terminal Block.
