Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
Terminal Block
Current Rating
41A
Body Orientation
Angled
Colour
Green
Voltage Rating
1 kV
Series
PLA 5/2-7.5-ZF
Width
34.1mm
Depth
27.7mm
Material
Polyamide
Length
17mm
Product details
Phoenix Contact COMBICON PLA 7.5 mm PCB Terminal Blocks
The 7.5 mm pitch PLA series of 30° Angled, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLA PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLA PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLA PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLA Terminal Block.
Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks
BD 8.965
BD 1.793 Each (In a Pack of 5) (Exc. Vat)
BD 9.861
BD 1.972 Each (In a Pack of 5) (inc. VAT)
5
BD 8.965
BD 1.793 Each (In a Pack of 5) (Exc. Vat)
BD 9.861
BD 1.972 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | BD 1.793 | BD 8.965 |
250 - 995 | BD 1.650 | BD 8.250 |
1000 - 2495 | BD 1.628 | BD 8.140 |
2500 - 4995 | BD 1.612 | BD 8.058 |
5000+ | BD 1.595 | BD 7.975 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
2
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
Terminal Block
Current Rating
41A
Body Orientation
Angled
Colour
Green
Voltage Rating
1 kV
Series
PLA 5/2-7.5-ZF
Width
34.1mm
Depth
27.7mm
Material
Polyamide
Length
17mm
Product details
Phoenix Contact COMBICON PLA 7.5 mm PCB Terminal Blocks
The 7.5 mm pitch PLA series of 30° Angled, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLA PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLA PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLA PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLA Terminal Block.