Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
Terminal Block
Current Rating
41A
Body Orientation
Angled
Colour
Green
Voltage Rating
1 kV
Series
PLA 5/3-7.5-ZF
Length
25.5mm
Material
Polyamide
Width
34.1mm
Depth
27.7mm
Product details
Phoenix Contact COMBICON PLA 7.5 mm PCB Terminal Blocks
The 7.5 mm pitch PLA series of 30° Angled, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLA PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLA PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLA PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLA Terminal Block.
Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks
BD 16.665
BD 3.333 Each (In a Pack of 5) (Exc. Vat)
BD 18.331
BD 3.666 Each (In a Pack of 5) (inc. VAT)
5
BD 16.665
BD 3.333 Each (In a Pack of 5) (Exc. Vat)
BD 18.331
BD 3.666 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | BD 3.333 | BD 16.665 |
250 - 995 | BD 2.700 | BD 13.502 |
1000 - 2495 | BD 2.673 | BD 13.365 |
2500 - 4995 | BD 2.646 | BD 13.228 |
5000+ | BD 2.618 | BD 13.090 |
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
7.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
Terminal Block
Current Rating
41A
Body Orientation
Angled
Colour
Green
Voltage Rating
1 kV
Series
PLA 5/3-7.5-ZF
Length
25.5mm
Material
Polyamide
Width
34.1mm
Depth
27.7mm
Product details
Phoenix Contact COMBICON PLA 7.5 mm PCB Terminal Blocks
The 7.5 mm pitch PLA series of 30° Angled, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLA PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLA PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLA PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLA Terminal Block.