Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
5.08mm
Series
MVSTBR 2.5/ 7-ST-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Nylon
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors
The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.
Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.
Features and benefits:
- Universal 5.08mm pitch
- Well known connection principle allows for worldwide use
- Easy screw connection with tension sleeves
- Allows connection of two conductors
- Connectors come in various positions ranging from 2 to 24 way
- Once mated, allows for effortless push-in connection to PCB blocks
Applications:
The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:
- Control wiring
- Instrumentation
- Control and measurement
- Industrial electronics
BD 20.625
BD 4.125 Each (In a Pack of 5) (Exc. Vat)
BD 22.687
BD 4.537 Each (In a Pack of 5) (inc. VAT)
5
BD 20.625
BD 4.125 Each (In a Pack of 5) (Exc. Vat)
BD 22.687
BD 4.537 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 4.125 | BD 20.625 |
125 - 370 | BD 3.712 | BD 18.562 |
375 - 995 | BD 3.548 | BD 17.738 |
1000 - 1995 | BD 3.184 | BD 15.922 |
2000+ | BD 3.014 | BD 15.070 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
5.08mm
Series
MVSTBR 2.5/ 7-ST-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Wire Size
24 → 12 AWG
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Nylon
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON MVSTBR & MVSTBW 5.08mm Plug-in Terminal Block Connectors
The MVSTBR and MVSTBW series of PCB connectors are from the series 'CLASSIC COMBICON' and feature and 5.08mm pitch and a 0.2mm² to 2.5mm² screw connection terminal. Screw connections provide a strong connection and an easy install and also have a low-temperature rise thanks to the maximum contact force. Rated at 12 A, these PCB connectors will be suitable for most applications and they also have a well-known connection principle that allows you to incorporate these into designs to be used worldwide.
Housings are made from a strong polyamide material with Cu (Copper) alloy contacts.
Features and benefits:
- Universal 5.08mm pitch
- Well known connection principle allows for worldwide use
- Easy screw connection with tension sleeves
- Allows connection of two conductors
- Connectors come in various positions ranging from 2 to 24 way
- Once mated, allows for effortless push-in connection to PCB blocks
Applications:
The MVSTBR and MVSTBW series can be used in the below applications, but are not limited to:
- Control wiring
- Instrumentation
- Control and measurement
- Industrial electronics