Phoenix Contact, 5.08mm Pitch, COMBICON Control, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Screw

RS Stock No.: 792-3470Brand: Phoenix ContactManufacturers Part No.: 1809270
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.08mm

Series

COMBICON Control

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

12.0A

Voltage Rating

400.0 V

Colour

Green

Material

PBT

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTBV & MSTBVA 5.08mm Single Level Terminal Block Headers

A range of 5.08 mm pitch CLASSIC COMBICON PCB vertical through hole mount single level standard terminal block MSTBV and MSTBVA shrouded headers with male pins.
Part numbers prefixed with 1809 (MSTBVA) are for use with lock and release locking plug in terminal block connectors.
Part numbers prefixed with 1808 (MSTBV) have a release aid.
For coding section see stock number 648-6882
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 9.460

BD 0.946 Each (In a Pack of 10) (Exc. Vat)

BD 10.406

BD 1.041 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, COMBICON Control, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Screw

BD 9.460

BD 0.946 Each (In a Pack of 10) (Exc. Vat)

BD 10.406

BD 1.041 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, COMBICON Control, 3 Way, , Pluggable Terminal Block, Header, Through Hole, Screw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 240BD 0.946BD 9.460
250 - 990BD 0.874BD 8.745
1000 - 2490BD 0.814BD 8.140
2500 - 4990BD 0.770BD 7.700
5000+BD 0.732BD 7.315

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

3

Pitch

5.08mm

Series

COMBICON Control

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Screw

Current Rating

12.0A

Voltage Rating

400.0 V

Colour

Green

Material

PBT

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON MSTBV & MSTBVA 5.08mm Single Level Terminal Block Headers

A range of 5.08 mm pitch CLASSIC COMBICON PCB vertical through hole mount single level standard terminal block MSTBV and MSTBVA shrouded headers with male pins.
Part numbers prefixed with 1809 (MSTBVA) are for use with lock and release locking plug in terminal block connectors.
Part numbers prefixed with 1808 (MSTBV) have a release aid.
For coding section see stock number 648-6882
For marker labels see stock numbers 804-0961, 437-3598 and 437-3605

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more