Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, 5.08mm Pitch, MSTBC 2.5/13-STZ-5.08, 13 Way, Pluggable Terminal Block, Plug, Screw Termination, 1809611

RS Stock No.: 880-9931Brand: Phoenix ContactManufacturers Part No.: 1809611
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

13

Pitch

5.08mm

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Series

MSTBC 2.5/13-STZ-5.08

Country of Origin

Poland

Stock information temporarily unavailable.

BD 75.350

BD 1.507 Each (In a Box of 50) (Exc. Vat)

BD 82.885

BD 1.658 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTBC 2.5/13-STZ-5.08, 13 Way, Pluggable Terminal Block, Plug, Screw Termination, 1809611

BD 75.350

BD 1.507 Each (In a Box of 50) (Exc. Vat)

BD 82.885

BD 1.658 Each (In a Box of 50) (inc. VAT)

Phoenix Contact, 5.08mm Pitch, MSTBC 2.5/13-STZ-5.08, 13 Way, Pluggable Terminal Block, Plug, Screw Termination, 1809611
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

13

Pitch

5.08mm

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Series

MSTBC 2.5/13-STZ-5.08

Country of Origin

Poland