Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
7.62mm
Type
Connector
Termination Method
Screw
Current Rating
12A
Voltage Rating
1 kV
Series
GMVSTBR 2.5/10-STF-7.62 EX
Contact Material
Tin
Country of Origin
Germany
Stock information temporarily unavailable.
BD 320.650
BD 6.413 Each (In a Box of 50) (Exc. Vat)
BD 352.715
BD 7.054 Each (In a Box of 50) (inc. VAT)
Phoenix Contact GMVSTBR 2.5/10-STF-7.62 EX Series PCB Terminal Block, 10-Contact, 7.62mm Pitch, Screw Termination
50
BD 320.650
BD 6.413 Each (In a Box of 50) (Exc. Vat)
BD 352.715
BD 7.054 Each (In a Box of 50) (inc. VAT)
Phoenix Contact GMVSTBR 2.5/10-STF-7.62 EX Series PCB Terminal Block, 10-Contact, 7.62mm Pitch, Screw Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
10
Pitch
7.62mm
Type
Connector
Termination Method
Screw
Current Rating
12A
Voltage Rating
1 kV
Series
GMVSTBR 2.5/10-STF-7.62 EX
Contact Material
Tin
Country of Origin
Germany