Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Pitch
7.62mm
Type
Connector
Termination Method
Screw
Current Rating
12A
Voltage Rating
1 kV
Series
GMVSTBW 2.5/ 9-STF-7.62 EX
Contact Material
Tin
Country of Origin
Germany
Stock information temporarily unavailable.
BD 288.750
BD 5.775 Each (In a Box of 50) (Exc. Vat)
BD 317.625
BD 6.353 Each (In a Box of 50) (inc. VAT)
Phoenix Contact GMVSTBW 2.5/ 9-STF-7.62 EX Series PCB Terminal Block, 9-Contact, 7.62mm Pitch, Screw Termination
50
BD 288.750
BD 5.775 Each (In a Box of 50) (Exc. Vat)
BD 317.625
BD 6.353 Each (In a Box of 50) (inc. VAT)
Phoenix Contact GMVSTBW 2.5/ 9-STF-7.62 EX Series PCB Terminal Block, 9-Contact, 7.62mm Pitch, Screw Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
9
Pitch
7.62mm
Type
Connector
Termination Method
Screw
Current Rating
12A
Voltage Rating
1 kV
Series
GMVSTBW 2.5/ 9-STF-7.62 EX
Contact Material
Tin
Country of Origin
Germany