Phoenix Contact SAMPLE PTSM 0.5/ 8-2.5-H SMDWH Series PCB Terminal Block, 8-Contact, 2.5mm Pitch, Surface Mount, 1-Row,

RS Stock No.: 793-3960Brand: Phoenix ContactManufacturers Part No.: 1820987
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

8

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Horizontal

Colour

White

Voltage Rating

160 V

Series

SAMPLE PTSM 0.5/ 8-2.5-H SMDWH

Depth

5mm

Length

20.5mm

Material

Liquid Crystal Polymer

Width

9mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks

This range of the PTSM family Phoenix Contact SMD PCB terminal blocks with 2.5 mm pitch are compact low-profile single-piece wire to board connectors. The spring-cage design of these PTSM SMD PCB terminal blocks with 2.5 mm pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB terminal blocks with 2.5 mm Pitch are specifically designed to be used in pure SMT processes.


The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.

Features and benefits:

  • White housing gives you stable colour when welding and during use

  • Push-in connecting providing an easy connection and a stable one

  • Defined contact force ensures the connection doesn't loosen over time

  • High current of 6 A in super compact dimensions

  • Designed for the integration of SMT soldering process

  • Additional solder arms on the side reduce the mechanical strains on the soldering pins

How do PCB terminal blocks work?

A terminal block is simply a link to your PCB. This particular range is a spring cage design which means no tools are needed to install the cables. PCB Terminal blocks are simply soldered onto the PCB and can then be used to transmit data from other sources. Some PCB terminal blocks have multiple levels of connections too. However, the COMBICON range does not.

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks

Stock information temporarily unavailable.

BD 5.748

BD 1.150 Each (In a Pack of 5) (Exc. Vat)

BD 6.323

BD 1.265 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact SAMPLE PTSM 0.5/ 8-2.5-H SMDWH Series PCB Terminal Block, 8-Contact, 2.5mm Pitch, Surface Mount, 1-Row,

BD 5.748

BD 1.150 Each (In a Pack of 5) (Exc. Vat)

BD 6.323

BD 1.265 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact SAMPLE PTSM 0.5/ 8-2.5-H SMDWH Series PCB Terminal Block, 8-Contact, 2.5mm Pitch, Surface Mount, 1-Row,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 95BD 1.150BD 5.748
100 - 245BD 0.940BD 4.702
250 - 495BD 0.930BD 4.648
500 - 995BD 0.918BD 4.592
1000+BD 0.913BD 4.565

Technical Document

Specifications

Number Of Contacts

8

Pitch

2.5mm

Number Of Rows

1

Mounting Type

Surface Mount

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

6A

Body Orientation

Horizontal

Colour

White

Voltage Rating

160 V

Series

SAMPLE PTSM 0.5/ 8-2.5-H SMDWH

Depth

5mm

Length

20.5mm

Material

Liquid Crystal Polymer

Width

9mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PTSM 2.5mm SMT PCB Terminal Blocks

This range of the PTSM family Phoenix Contact SMD PCB terminal blocks with 2.5 mm pitch are compact low-profile single-piece wire to board connectors. The spring-cage design of these PTSM SMD PCB terminal blocks with 2.5 mm pitch allows a direct plug-in of 0.5 mm² cross-section of solid or stranded conductors which can be uncoupled with via a release button. These PTSM SMD PCB terminal blocks with 2.5 mm Pitch are specifically designed to be used in pure SMT processes.


The rated current per cross-section for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch is 6 A/0.5 mm².
Inflammability rating is UL 94 V-0 for these PTSM SMD PCB Terminal Blocks with 2.5mm Pitch.

Features and benefits:

  • White housing gives you stable colour when welding and during use

  • Push-in connecting providing an easy connection and a stable one

  • Defined contact force ensures the connection doesn't loosen over time

  • High current of 6 A in super compact dimensions

  • Designed for the integration of SMT soldering process

  • Additional solder arms on the side reduce the mechanical strains on the soldering pins

How do PCB terminal blocks work?

A terminal block is simply a link to your PCB. This particular range is a spring cage design which means no tools are needed to install the cables. PCB Terminal blocks are simply soldered onto the PCB and can then be used to transmit data from other sources. Some PCB terminal blocks have multiple levels of connections too. However, the COMBICON range does not.

Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks