Phoenix Contact PLW 16-6/ 3-10 Series Feed Through Terminal Block, 3-Contact, 10mm Pitch, Panel Mount, 1-Row, Push Lock

RS Stock No.: 793-3932Brand: Phoenix ContactManufacturers Part No.: 1821067
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

10mm

Number Of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Push Lock

Type

Feed Through Terminal Block

Current Rating

41A

Body Orientation

Straight

Colour

Grey

Voltage Rating

1 kV

Series

PLW 16-6/ 3-10

Length

54.8mm

Depth

35.7mm

Material

PA (Insulate)

Width

54.4mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PLW 10mm Feed-Through Panel Mount Terminal Blocks

A range of 10 mm Pitch Feed-Through Panel Mount Terminal Blocks from Phoenix Contact. The external side of the 10 mm Pitch Feed-Through Panel Mount Terminal Block has a Push-Lock connection and the internal side an angled Quick-fit Push-in connection.
The connection capacity of these 10 mm Pitch Feed-Through Panel Mount Terminal Blocks are: Solid 2.5-16 mm², Stranded 2.5-25 mm² (14-4 AWG).
The inflammability class for the 10 mm Pitch Feed-Through Panel Mount Terminal Block is UL 94 V0.

Phoenix Contact COMBICON 10mm PCB Terminal Blocks

Stock information temporarily unavailable.

BD 11.204

BD 11.204 Each (Exc. Vat)

BD 12.324

BD 12.324 Each (inc. VAT)

Phoenix Contact PLW 16-6/ 3-10 Series Feed Through Terminal Block, 3-Contact, 10mm Pitch, Panel Mount, 1-Row, Push Lock

BD 11.204

BD 11.204 Each (Exc. Vat)

BD 12.324

BD 12.324 Each (inc. VAT)

Phoenix Contact PLW 16-6/ 3-10 Series Feed Through Terminal Block, 3-Contact, 10mm Pitch, Panel Mount, 1-Row, Push Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 99BD 11.204
100 - 249BD 9.828
250 - 499BD 9.466
500 - 999BD 9.058
1000+BD 8.640

Technical Document

Specifications

Number Of Contacts

3

Pitch

10mm

Number Of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Push Lock

Type

Feed Through Terminal Block

Current Rating

41A

Body Orientation

Straight

Colour

Grey

Voltage Rating

1 kV

Series

PLW 16-6/ 3-10

Length

54.8mm

Depth

35.7mm

Material

PA (Insulate)

Width

54.4mm

Country of Origin

Germany

Product details

Phoenix Contact COMBICON PLW 10mm Feed-Through Panel Mount Terminal Blocks

A range of 10 mm Pitch Feed-Through Panel Mount Terminal Blocks from Phoenix Contact. The external side of the 10 mm Pitch Feed-Through Panel Mount Terminal Block has a Push-Lock connection and the internal side an angled Quick-fit Push-in connection.
The connection capacity of these 10 mm Pitch Feed-Through Panel Mount Terminal Blocks are: Solid 2.5-16 mm², Stranded 2.5-25 mm² (14-4 AWG).
The inflammability class for the 10 mm Pitch Feed-Through Panel Mount Terminal Block is UL 94 V0.

Phoenix Contact COMBICON 10mm PCB Terminal Blocks