Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
6
Pitch
5.08mm
Series
5/ 6-STGF-5, 08, IC 2
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12.0A
Voltage Rating
320.0 V
Colour
Green
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.
Features and Benefits
- Well known connection principle allows worldwide use
- Easy PCB replacement thanks to plug-in modules
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
- Can be combined with the MSTB 2.5 range
- Maximum contact force means a low temperature rise
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Approvals
UL Recognised, EAC
BD 5.313
BD 5.313 Each (Exc. Vat)
BD 5.844
BD 5.844 Each (inc. VAT)
1
BD 5.313
BD 5.313 Each (Exc. Vat)
BD 5.844
BD 5.844 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.313 |
10 - 24 | BD 4.774 |
25 - 49 | BD 4.345 |
50 - 99 | BD 3.976 |
100+ | BD 3.646 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
6
Pitch
5.08mm
Series
5/ 6-STGF-5, 08, IC 2
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12.0A
Voltage Rating
320.0 V
Colour
Green
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
Country of Origin
Germany
Product details
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.
Features and Benefits
- Well known connection principle allows worldwide use
- Easy PCB replacement thanks to plug-in modules
- Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
- Can be combined with the MSTB 2.5 range
- Maximum contact force means a low temperature rise
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Approvals
UL Recognised, EAC