Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
16
Pitch
5.08mm
Series
IC 2.5/16-STGF-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide
Country of Origin
Germany
BD 12.320
BD 12.320 Each (Exc. Vat)
BD 13.552
BD 13.552 Each (inc. VAT)
1
BD 12.320
BD 12.320 Each (Exc. Vat)
BD 13.552
BD 13.552 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.320 |
5 - 24 | BD 11.688 |
25 - 49 | BD 11.187 |
50 - 99 | BD 10.780 |
100+ | BD 10.384 |
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
16
Pitch
5.08mm
Series
IC 2.5/16-STGF-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
12A
Voltage Rating
630 V
Colour
Green
Material
Polyamide
Country of Origin
Germany