Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/4-ST-5.08, 4 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

RS Stock No.: 802-9040Brand: Phoenix ContactManufacturers Part No.: 1826306
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Series

SMSTB 2.5/4-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Wire Size

28 → 16 AWG

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors

CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.

Features and Benefits

• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant

Stock information temporarily unavailable.

BD 3.140

BD 3.140 Each (Exc. Vat)

BD 3.454

BD 3.454 Each (inc. VAT)

Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/4-ST-5.08, 4 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

BD 3.140

BD 3.140 Each (Exc. Vat)

BD 3.454

BD 3.454 Each (inc. VAT)

Phoenix Contact, 5.08mm Pitch, SMSTB 2.5/4-ST-5.08, 4 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.140
10 - 24BD 3.064
25 - 49BD 3.030
50 - 99BD 2.954
100+BD 2.766

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

5.08mm

Series

SMSTB 2.5/4-ST-5.08

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Wire Size

28 → 16 AWG

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Polyamide

Country of Origin

Germany

Product details

Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.08mm Terminal Block Plug Connectors

CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection.

Features and Benefits

• Well-known connection principle allows worldwide use
• Optimized for tight installation situations: operation and conductor connection from one direction
• Low temperature rise, thanks to maximum contact force
• Allows connection of two conductors
• Plug units with front screw connections (plug direction parallel to cable axis)
• RoHS compliant